
SMD EMI suppression ferrite bead for data lines, featuring a 1608 metric (0603 imperial) case size. This surface mount component offers 68 Ohms impedance at 500MHz, with a maximum current rating of 300mA and a DC resistance of 300mR. Constructed from ferrite material, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 68R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
