
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1A 0.3Ohm DCR 0603 T/R
Sign in to ask questions about the Wurth Electronics 74279261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279261 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.