
SMD/SMT ferrite bead with 100 Ohm impedance at 100MHz. Features a 0603 imperial / 1608 metric case size, 500mA current rating, and 150mR DC resistance. Constructed from ferrite material with a 125°C maximum operating temperature. This lead-free component is supplied on tape and reel.
Wurth Electronics 742792620 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.