
Surface mount ferrite chip for data line EMI/RFI filtering. Features 140 Ohm impedance at 550MHz, a 550mA current rating, and 200mOhm DC resistance. Encased in a 0603 (1608) SMD/SMT package with a compact 1.6mm x 0.8mm x 0.8mm footprint. Operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 550mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.8mm |
| Impedance | 140R |
| Length | 1.6mm |
| Max Current Rating | 550mA |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 550MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
