
Ferrite chip EMI/RFI filter for data lines, featuring a 1-line configuration and a 500mA current rating. This surface-mount component offers 180 Ohms impedance at 100MHz and 1 Henry inductance, with a maximum DC resistance of 300 milliohms. Constructed with ferrite core material, it operates across a temperature range of -55°C to 125°C and is housed in a compact 1608 metric (0603 imperial) SMD/SMT package. Lead-free and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 742792622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792622 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 180R |
| Inductance | 1H |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.