
Ferrite chip filter for data lines, featuring a single function and a 400mA current rating. This Surface Mount Device (SMD/SMT) component is constructed from ferrite material, offering 470 Ohms impedance at 250MHz. Designed for reliable operation across a wide temperature range from -55°C to 125°C, it measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, with a 0603/1608 case code. The component is lead-free and RoHS compliant.
Wurth Electronics 742792643 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.