
Multi-layer ferrite bead for surface mount applications. Features 600 Ohm impedance at 100 MHz with a 25% tolerance. Designed for a maximum DC current of 1 A and a maximum DC resistance of 0.2 Ohm. Operates within a temperature range of -55 °C to 125 °C. Housed in a compact 0603 case size, measuring 1.8 mm in length, 1 mm in depth, and 1 mm in height.
Sign in to ask questions about the Wurth Electronics 742792651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792651 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.