
The WE-CBF series ferrite bead is a surface mount component with a 0603 package size. It has a maximum current rating of 100mA and operates within a temperature range of -55°C to 125°C. The ferrite bead is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 742792655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792655 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.