
This 0603 ferrite bead from Wurth Electronics features a maximum impedance of 750 and a tolerance of 25%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The bead is designed for surface mount applications and has a maximum DC current rating of 0.9.
Wurth Electronics 742792656 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 0.9A |
| Type | Multi-Layer |
| Impedance | 750Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.