
Ferrite chip for data line EMI/RFI filtering, featuring a 1.8nH inductance and 1kR impedance at 100MHz. This SMD component offers a 200mA current rating and operates within a -55°C to 125°C temperature range. Packaged in an EIA 0603 (1608 metric) case with 2 pins, it is RoHS compliant and lead-free.
Wurth Electronics 74279266 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
