
Ferrite chip EMI/RFI filter for data lines, featuring a 1kΩ impedance at 120MHz. This surface-mount component offers a maximum DC current rating of 600mA and operates within a temperature range of -55°C to 125°C. Constructed from ferrite material, it is housed in a compact 0603 (1608 metric) SMD/SMT case with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. The lead-free and RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 120MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
