
Ferrite chip EMI/RFI filter for data lines, featuring a 100mA current rating and 1kΩ impedance at 100MHz. This surface-mount component utilizes a ferrite material and offers a DC resistance of 850mΩ. Designed for a wide operating temperature range from -55°C to 125°C, it is housed in a compact 0603 (1608 metric) SMD/SMT package. The component is RoHS compliant and supplied on tape and reel.
Wurth Electronics 742792663 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 850mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.