
Ferrite chip EMI/RFI filter for data lines, featuring a 1kΩ impedance at 100MHz. This surface mount component offers a 300mA current rating and a DC resistance of 600mΩ. Constructed with ferrite core material, it operates across a temperature range of -55°C to 125°C. The compact 0603 (1608 metric) SMD/SMT case measures 1.6mm x 0.8mm x 0.8mm. RoHS compliant and lead-free.
Wurth Electronics 742792664 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Series Resistance | 600mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
