The 0603 Ferrite Bead is a surface mount component with a case size of 0603 and a maximum DC current rating of 0.5. It has an impedance of 1.8K and a tolerance of 25%. The operating temperature range is -55 to 125°C. This ferrite bead is suitable for use in high-frequency applications with a test frequency of 100M.
Wurth Electronics 742792692 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 1.8KOhm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.