
SMD/SMT ferrite chip filter for data lines, featuring 1.8nH inductance and 2.2kR impedance at 100MHz. This component offers a 50mA current rating and operates across a -55°C to 125°C temperature range. Constructed with a ferrite core, it is housed in a 1608 (0603 imperial) case code and is RoHS compliant. Designed for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792693 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792693 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 50mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 2.2kR |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792693 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
