SMD EMI suppression ferrite bead designed for data lines. Features a 1005 (0402) metric/imperial case size with a surface mount termination. Offers 60 Ohms impedance at 100MHz, a 300mA current rating, and 250mOhms DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 742792716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792716 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 60R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
