Ferrite chip EMI/RFI filter for data lines, featuring a 1005 metric (0402 imperial) SMD/SMT package. This component offers 60 Ohms impedance at 100MHz, a 400mA current rating, and 300mOhms DC resistance. Designed for surface mounting, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 7427927160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7427927160 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 60R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427927160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
