The Wurth Electronics WE-CBF series ferrite EMI filter has an impedance of 80R and a maximum current rating of 200mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The filter is available in a 0402 case size, measuring 0.5mm in depth, 0.039inch in length, and 0.02inch in width. It is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Wurth Electronics 7427927280 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Depth | 0.5mm |
| Height | 0.022inch |
| Impedance | 80R |
| Length | 0.039inch |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
