
Ferrite chip filter for data lines, featuring a 220 Ohm impedance at 100MHz. This surface-mount component offers a 300mA current rating and a low DC resistance of 350mR. Encased in an EIA 0402 (1005 metric) SMD package, it operates across a wide temperature range from -55°C to 125°C. The ferrite material and RoHS compliance ensure effective EMI/RFI suppression.
Sign in to ask questions about the Wurth Electronics 742792780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792780 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
