
WE-PF SMD EMI Suppression Power Ferrite
Sign in to ask questions about the Wurth Electronics 7427929112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7427929112 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.315inch |
| Impedance | 13kR |
| Length | 0.472inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-PF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427929112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
