This ferrite wirewound inductor has a 4.7uH inductance with a 50% tolerance and a maximum DC current rating of 0.5A. The inductor's maximum DC resistance is 0.02R. It features a radial lead style and measures 8mm in length, 3.5mm in depth, and 9.5mm in height. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Wurth Electronics 74279400/LF technical specifications.
| Type | Line Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 50% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Length | 8mm |
| Product Depth | 3.5mm |
| Height | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279400/LF to view detailed technical specifications.
No datasheet is available for this part.