This is a 33uH ferrite wirewound inductor with a tolerance of 35% and a test frequency of 1KHz. It has a maximum DC current of 0.5A and a maximum DC resistance of 0.04 ohms. The inductor is available in a radial lead style and has a product length of 8mm, product depth of 3.5mm, and a height of 9.5mm. It operates between -40°C and 85°C.
Wurth Electronics 74279404/LF technical specifications.
| Type | Line Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 35% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.04Ohm |
| Lead Style | Radial |
| Product Length | 8mm |
| Product Depth | 3.5mm |
| Height | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279404/LF to view detailed technical specifications.
No datasheet is available for this part.