
Line Choke Wirewound 100uH 35% 10KHz Ferrite 0.5A 0.17Ohm DCR RDL
Wurth Electronics 74279408 technical specifications.
| Package/Case | 100 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 9.5mm |
| Inductance | 100uH |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-ZB |
| Termination | Through Hole |
| Tolerance | 35% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279408 to view detailed technical specifications.
No datasheet is available for this part.