Common Mode Chokes Dual 80uH 1.3kOhm 10kHz 0.5A 0.06Ohm DCR Thru-Hole
Wurth Electronics 74279453 technical specifications.
| Core Material | Ferrite |
| Depth | 6.4mm |
| Inductance | 80uH |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | WE-VB |
| Termination | Through Hole |
| Tolerance | 35% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279453 to view detailed technical specifications.
No datasheet is available for this part.