Ferrite chip EMI/RFI filter for data lines, featuring a 1005 (0402) SMD/SMT package. This single-line filter utilizes a ferrite core, offering 1kΩ impedance at 100MHz with a 25% tolerance. It supports a maximum DC current of 50mA and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and designed for surface mounting.
Wurth Electronics 742841210 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.