
Multi-layer ferrite bead for surface mount applications, featuring 1kΩ impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 50mA and a low DC resistance of 1.8Ω. Encased in a compact 0603 (1608 metric) SMD/SMT package, it operates across a wide temperature range from -55°C to 125°C. The ferrite core material and tape and reel packaging make it suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742861210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742861210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
