
Ferrite chip EMI/RFI filter for data lines, featuring a 470 Ohm impedance at 100MHz. This surface mount component handles a maximum current rating of 500mA and operates across a temperature range of -55°C to 125°C. Constructed with a ferrite core, it is housed in a compact 0603 (1608 metric) SMD/SMT package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. The device is RoHS compliant and supplied on tape and reel.
Wurth Electronics 742863147 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742863147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
