Surface mount shielded wirewound power choke with 1µH inductance and 30% tolerance. Features a ferrite core, 1.75A RMS current rating, and 1.5A saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 85mΩ. This component is RoHS compliant and designed for efficient power applications.
Wurth Electronics 744028001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 85mR |
| Depth | 2.8mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 150MHz |
| Series | WE-TPC |
| Series Resistance | 85mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000988oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744028001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.