
Shielded wirewound fixed inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1A RMS current rating, and 800mA saturation current. DC resistance is 200mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Surface mount package with SMD/SMT termination.
Sign in to ask questions about the Wurth Electronics 744029004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744029004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 65MHz |
| Series | WE-TPC |
| Series Resistance | 200mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
