Surface mount shielded wirewound power choke with 6.8µH inductance and 30% tolerance. Features a ferrite core, 0.82A RMS current rating, and 1A maximum DC current. DC resistance is 300mΩ. Operating temperature range is -40°C to 125°C. Dimensions are 2.8mm x 2.8mm x 1.35mm.
Sign in to ask questions about the Wurth Electronics 744029006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744029006 technical specifications.
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 55MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.