
Surface mount fixed inductor with 4.7µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a current rating of 480mA. DC resistance is 290mΩ, with a saturation current of 500mA. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744030004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Resistance (DCR) | 290mR |
| Depth | 3.5mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.138inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 100MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
