
Shielded wirewound surface mount power choke with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.2A current rating, and 105mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 900mA. Packaged in cut tape for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744031004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744031004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 105mR |
| Depth | 3.8mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 75MHz |
| Series | WE-TPC |
| Series Resistance | 105mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
