
Surface mount shielded wirewound power choke with 10µH inductance and 30% tolerance. Features a ferrite core, 740mA current rating, and 205mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 560mA and a self-resonant frequency of 45MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744031100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744031100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 205mR |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Series Resistance | 205mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
