Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for high-frequency applications. This unshielded, wirewound component utilizes a ferrite core and operates with a 75mA RMS current rating. It exhibits a DC resistance of 11.8 Ohms and a Q factor of 40 at 1MHz. Packaged in a 1210 case size, it supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Wurth Electronics 744032221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744032221 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 75mA |
| DC Resistance (DCR) | 11.8R |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 75mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
