
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications. This wirewound power inductor offers a 1.9A current rating and a saturation current of 2.3A, with a low DC resistance of 65mΩ. Its semi-shielded ferrite core construction and 104MHz self-resonant frequency make it suitable for 1MHz test frequencies. Packaged in tape and reel, this RoHS compliant component measures 2mm in width, 1.2mm in height, and 0.098 inches in length.
Wurth Electronics 74404024015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 65mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.9A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 104MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024015 to view detailed technical specifications.
No datasheet is available for this part.