
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, semi-shielded construction, and a current rating of 1.12A. Offers a DC resistance of 175mΩ and a saturation current of 1.2A. Designed for automotive applications with a 1MHz test frequency and 52MHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404024047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 175mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.12A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 52MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.