
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a 440mA RMS current rating and a saturation current of 400mA, with a DC resistance of 1.53Ω. Its semi-shielded ferrite core and 1.2mm height make it suitable for compact designs, operating at a test frequency of 1MHz with a self-resonant frequency of 17MHz. Packaged in tape and reel, this RoHS compliant component is ideal for automotive environments.
Wurth Electronics 74404024330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 1.53R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 440mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 17MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.