Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This semi-shielded, wirewound component offers a robust 2.2A current rating and a low 33mΩ DC resistance. Constructed with a ferrite core, it operates within a wide temperature range of -40°C to 125°C and is packaged in tape and reel for automated assembly. Its compact 1212 size and 1.5mm height make it suitable for space-constrained designs.
Wurth Electronics 74404032010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 33mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 138MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.