Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, rated for 2A RMS and 2.3A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 40mΩ. This component is supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 74404032015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74404032015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 40mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 100MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
