
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for automotive applications. This wirewound component offers a 1.5A current rating and a low DC resistance of 70mΩ. Operating within a temperature range of -40°C to 125°C, it utilizes a ferrite core and provides semi-shielding. The inductor measures 3mm in width and 1.5mm in height, packaged in tape and reel.
Sign in to ask questions about the Wurth Electronics 74404032033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74404032033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 72MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
