
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, offering a current rating of 840mA and a saturation current of 870mA. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 230mΩ. This component is RoHS compliant and packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 74404032100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74404032100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 840mA |
| DC Resistance (DCR) | 230mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 33MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
