Surface mount fixed inductor with 33µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound ferrite core, rated for 500mA RMS and saturation current of 540mA. Operates across a temperature range of -40°C to 125°C, with a DC resistance of 911mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404032330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 911mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 17MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
