
Surface mount fixed inductor with 47µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, semi-shielded construction, and a current rating of 400mA. DC resistance is 1.05Ω, with a saturation current of 410mA. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Wurth Electronics 74404032470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.05R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 15MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.