
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component offers a 2A current rating and a low 55mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it has a saturation current of 2.9A and a self-resonant frequency of 56MHz. The ferrite core construction and 1.8mm height make it suitable for demanding automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404042033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74404042033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 55mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 56MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
