
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a semi-shielded, wirewound ferrite core, rated for 600mA RMS current and 700mA saturation current. DC resistance is 620mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Dimensions include a 4mm width, 4mm length, and 1.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404042470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 620mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 11MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
