Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 3.3A 0.0257Ohm DCR 2020 Automotive T/R
Wurth Electronics 74404052015 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74404052015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.