
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 2.6A 0.0422Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74404052033 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |