Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a semi-shielded wirewound construction, rated for 1.6A current and a DC resistance of 0.109Ω. Operates at 100KHz with a 2020 package size, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |