Surface mount fixed inductor featuring 1µH inductance with a 30% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a saturation current of 8A and a maximum DC current rating of 4.9A. It exhibits a low DC resistance of 12mΩ and a test frequency of 100kHz, with a self-resonant frequency of 187MHz. Operating within a temperature range of -40°C to 125°C, this inductor is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 12mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 4.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 187MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |