Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications. This semi-shielded, wirewound power inductor operates with a 2.1A current rating and a saturation current of 2.5A. It exhibits a DC resistance of 64mΩ and a test frequency of 100kHz, with a self-resonant frequency of 26MHz. Constructed with a ferrite core, it is housed in a 2020 package and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404054100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 64mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 26MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.